Vishay / Techno TCN Thick Film Capacitor Networks
Vishay / Techno TCN Thick Film Capacitor Networks feature an epoxy-based conformal coating, solder-coated copper terminals, and an NP0 or X7R capacitor for line terminators. The series provides a 50VDC capacitance voltage, ±10% or ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +125°C. Vishay / Techno TCN Thick Film Capacitor Networks have a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. Isolated and bussed schematics are available. These modules are halogen free and come in a single-in-line package. The TCN series offers solderability per MIL-STD-202 method 208E, and the package markings are resistant to solvents per MIL-STD-202 method 215.Features
- Isolated and bussed schematics available
- NP0 or X7R capacitors for line terminator
- Wide operating temperature range
- Epoxy-based conformal coating
- Single-in-line package
- Marking resistance to solvents per MIL-STD-202 method 215
- Solder-coated copper terminals
- Solderability per MIL-STD-202 method 208E
- Halogen free
Specifications
- Capacitance range
- NPO: 33pF to 3900pF
- X7R: 470pF to 0.1μF
- ±10% or ±20% capacitance tolerance
- 50VDC capacitance voltage
- -55°C to +125°C operating temperature range
Schematics
Published: 2024-02-05
| Updated: 2024-05-14