Vishay Semiconductors TCMT111x Phototransistor Output Optocoupler
Vishay Semiconductors TCMT111x Single Channel Phototransistor Output Optocoupler consists of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-pin package. These devices have an AC isolation test voltage of 3750VRMS and a low coupling capacitance of 0.3pF (typ.). The Vishay Semiconductors TCMT111x operates in a wide ambient temperature range (Tamb) of -40°C to +110°C and a current transfer ratio (CTR) that is selected in different groups by part number.
Features
- Wide ambient temperature range of -40°C to +110°C
- Agency approvals
- UL 1577
- cUL
- DIN EN 60747-5-5 (VDE 0884-5)
- CQC
- BSI
- FIMKO
- Low-profile package (half pitch)
- 3750VRMS AC isolation test voltage
- Low 0.3pF (typ.) coupling capacitance
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
Applications
- Programmable logic controllers
- Modems
- Answering machines
- General applications
Specifications
- CTR %
- TCMT1110 (VCE = 5V, IF = 5mA): 50%/600% (min/max)
- TCMT1113 (VCE = 5V, IF = 10mA): 100%/200% (min/max)
- TCMT1116 (VCE = 5V, IF =5mA): 100%/300% (min/max)
- TCMT1117 (VCE = 5V, IF = 5mA): 80%/160% (min/max)
- TCMT1118 (VCE = 5V, IF = 5mA): 130%/260% (min/max)
- TCMT1119 (VCE = 5V, IF = 5mA): 200%/400% (min/max)
- 6V reverse voltage (VR)
- 50mA forward current (IF)
- 1.5A forward surge current (IFSM) (tP ≤ 10μs)
- 80mW power dissipation (Pdiss)
- +125°C junction temperature (Tj)
Circuit Diagram
Dimensions
Published: 2026-02-12
| Updated: 2026-02-16