Vishay / Vitramon VJ…32 Lead-Bearing Finish MLCCs

Vishay / Vitramon VJ…32 Lead-Bearing Finish MLCCs are surface-mount multilayer ceramic chip capacitors with lead-bearing finish termination. These capacitors feature a minimum 4% lead-tin/lead termination finish. The series is available in 0402 to 1210 body sizes, features three dielectric materials, and operates over a -55°C to +150°C temperature range. Applications for Vishay / Vitramon VJ…32 MLCCs include low earth orbit satellites (LEO), space, aerospace, military, avionics, and tin whisker mitigation.

Features

  • Tin/lead termination finish with a minimum 4% lead
  • Available in 0402 to 1210 body size
  • Three dielectric materials
  • Wet build process
  • Reliable noble metal electrode (NME) system
  • -55°C to +150°C operating temperature range
  • AEC-Q200 qualified with PPAP available

Applications

  • LEO satellites
  • Space
  • Aerospace
  • Avionics
  • Military
  • Tin whisker mitigation

Specifications

  • C0G (NP0) dielectric
    • 1pF to 15nF capacitance range
    • 25VDC to 630VDC voltage range
  • X7R dielectric
    • 120pF to 1μF capacitance range
    • 16VDC to 630VDC voltage range
Published: 2020-10-05 | Updated: 2024-09-20