Vishay Semiconductors VCAN36A2-03G & VCAN36A2-03S ESD Protection Diodes
Vishay Semiconductors VCAN36A2-03G and VCAN36A2-03S ESD Protection Diodes are Bidirectional Symmetrical (BiSy) dual-line ESD protection diodes optimized for CAN and FLEX-bus applications. These ESD Protection Diodes feature a maximum working voltage of ±33V (VCAN33A2-03G) and ±36V (VCAN36A2-03S) and a low 0.05µA leakage current. These devices also offer a very low 9.5pF (VCAN33A2-03G) or 10pF (VCAN36A2-03S) load capacitance. ESD immunity (IEC 61000-4-2) for both devices is ±30kV (contact/air discharge).The Vishay Semiconductors VCAN36A2-03G ESD Protection Diodes are offered in a SOT-323 package. The VCAN36A2-03S ESD Protection Diodes are offered in a SOT-23 package. Both devices are available in AEC-Q101 qualified variants.
Features
- 2-line ESD protection
- Maximum working voltage (VRWM)
- VCAN33A2-03G: ±33V
- VCAN33A2-03S: ±36V
- 0.05μA reverse current (IR)
- Load capacitance (CD)
- VCAN33A2-03G: 9.5pF
- VCAN33A2-03S: 10.0pF
- Peak pulse current (IPPM)
- VCAN33A2-03G: 2.5A
- VCAN33A2-03S: 2.4A
- Peak pulse power (PPP)
- VCAN33A2-03G: 140W
- VCAN33A2-03S: 150W
- ESD immunity according to IEC 61000-4-2
- ±30kV contact discharge
- ±30kV air discharge
- ESD capability according to AEC-Q101
- Human body model: Class H3B: >8kV
- -55°C to +150°C operating junction temperature (TJ)
- AEC-Q101 qualified (VCAN33A2-03GHx and VCAN33A2-03SHx only)
- Package
- VCAN33A2-03G: SOT-323
- VCAN33A2-03S: SOT-23
- Pb-free and RoHS compliant
Applications
- CAN bus
- FLEX bus
Datasheets
Package Outline (VCAN36A2-03G)
Package Outline (VCAN36A2-03S)
View Results ( 9 ) Page
| Part Number | Datasheet | Package/Case | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|
| VCAN36A2-03S-E3-08 | ![]() |
SC-59-3 (SOT-23-3) | + 150 C | |
| VCAN36A2-03G-E3-18 | ![]() |
SOT-323-3 | + 175 C | |
| VCAN36A2-03SHE3A08 | ![]() |
SC-59-3 (SOT-23-3) | + 150 C | |
| VCAN36A2-03SHE3A18 | ![]() |
SC-59-3 (SOT-23-3) | + 150 C | |
| VCAN36A2-03G-E3-08 | ![]() |
SOT-323-3 | + 175 C | |
| VCAN36A2-03GHE3-08 | ![]() |
SOT-323-3 | + 175 C | AEC-Q101 |
| VCAN36A2-03GHE3-18 | ![]() |
SOT-323-3 | + 175 C | AEC-Q101 |
| VCAN36A2-03S-E3-18 | ![]() |
SC-59-3 (SOT-23-3) | + 150 C | |
| VCAN24A2-HT5HG3-08 | ![]() |
DFN-1110-3A | + 150 C | AEC-Q101 |
Published: 2021-05-06
| Updated: 2022-03-11