Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors

Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors are designed for electronic detonation systems and come in a molded case in EIA sizes 3528-21 and 6032-28. These TANTAMOUNT™ capacitors provide enhanced performance for E-detonators and low direct current leakage (DCL) for battery (remote / wireless) applications. The TX3 series features more stringent testing specifications on key electrical characteristics, a capacitance range of 10μF to 100μF, and a voltage rating of 16VDC to 25VDC. Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors offer 100% matte tin terminations and are halogen free and lead free, a green product, and RoHS compliant. The TX3 series operates in a -55°C to +125°C temperature range.

Features

  • Enhanced performance for E-detonator systems
  • Low DCL for battery (remote / wireless) applications
  • Molded case
  • 100% matte tin terminations standard
  • More stringent testing specifications on key electrical characteristics
  • Optical character recognition qualified
  • Compliant terminations
  • Moisture sensitivity level (MSL) 1
  • Halogen free and lead free
  • Green product
  • RoHS compliant

Specifications

  • 10μF to 100μF capacitance range
  • ±10%, ±20% capacitance tolerance
  • 100% surge current tested
  • 16VDC to 25VDC voltage rating
  • 3528-21 or 6032-28 EIA size
  • -55°C to +125°C operating temperature range

Construction

Infographic - Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors

Voltage vs. Temperature

Performance Graph - Vishay / Sprague TX3 Solid Tantalum Surface-Mount Chip Capacitors
Published: 2024-04-29 | Updated: 2024-05-20