Vishay / Sprague T24 Wet Tantalum SMD HI-TMP® Capacitors

Vishay / Sprague T24 Wet Tantalum SMD HI-TMP® Capacitors are designed for +200°C operation and feature a tantalum metal case with a glass-to-tantalum hermetic seal. Vishay / Sprague T24 Wet Tantalum SMD HI-TMP Capacitors offer advanced SMD packaging with high volumetric efficiency. The capacitors provide enhanced performance and a high-reliability design. The series is designed for oil, aerospace, and avionics applications in environments where temperatures can exceed +150°C.

Features

  • Advanced SMD packaging with high volumetric efficiency, patents pending
  • Enhanced performance, high-reliability design
  • SMD, 100% tin (RoHS compliant)
  • Surface mount
  • 300 cycles increased thermal shock capability
  • Designed for applications exceeding +150°C operation

Applications

  • Oil exploration
  • Avionics
  • Aerospace

Specifications

  • -55°C to +85°C operating temperature range (to +200°C with voltage derating)
  • 10µF to 33µF capacitance
  • ±10%, ± 20% standard capacitance tolerance
  • 75VDC or 125VDC voltage rating

Infographic

Infographic - Vishay / Sprague T24 Wet Tantalum SMD HI-TMP® Capacitors
Published: 2020-12-09 | Updated: 2024-11-19