Vishay / Sprague 592W Solid Tantalum Chip Capacitors
Vishay / Sprague 592W Series Solid Tantalum Chip Capacitors offer a robust design especially suited for use in wireless modem applications. These capacitors are designed specifically for pulsed operation and are 100% surge current tested. Additional characteristics of the Vishay / Sprague 592W Series capacitors are operating temperature range of -55°C to +125°C (with voltage derating), ±20% standard capacitance tolerance, capacitance range of 330µF to 2200µF, and voltage rating of 6.3WVDC to 10WVDC.Features
- Robust design for use in wireless modem applications
- Designed specifically for pulsed operation
- Compliant to RoHS Directive 2002/95/EC
- 100% surge current tested
Specifications
- -55ºC to +125°C (with voltage derating) Operating temperature
- ±20% Standard capacitance tolerance
- 330µF to 2200µF Capacitance range
- 6.3WVDC and 10WVDC Voltage rating
DIMENSIONS in (mm)
View Results ( 4 ) Page
| Part Number | Datasheet | Capacitance | Mfr Case Code | Voltage Rating DC |
|---|---|---|---|---|
| 592W757X0010M2T20H | ![]() |
750 uF | M Case | 10 VDC |
| 592W337X0010C2T20H | ![]() |
330 uF | C Case | 10 VDC |
| 592W228X06R3X2T16H | ![]() |
2.2 mF | X Case | 6.3 VDC |
| 592W477X08R2C2T20H | ![]() |
470 uF | C Case | 8.2 VDC |
Published: 2011-07-28
| Updated: 2022-03-11