Vishay / Siliconix SIP121x microBUCK Synchronous Buck Regulators
Vishay / Siliconix SIP121x microBUCK Synchronous Buck Regulators are high-frequency current-mode constant on-time (CM-COT) synchronous buck regulators with integrated high-side and low-side power MOSFETs. The power stage is capable of supplying 3A, 4A, or 5A continuous current at 1.5MHz or 4MHz switching frequency. Vishay / Siliconix SIP121x regulators produce an adjustable output voltage to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.Features
- 3A, 4A, or 5A continuous current at 1.5MHz or 4MHz switching frequency
- Integrated high-side and low-side power MOSFETs
Applications
- Computing
- Consumer electronics
- Telecom
- Industrial
Videos
Published: 2015-01-20
| Updated: 2022-03-11