Vishay Semiconductors SI73 TrenchFET® Power MOSFETs
Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.Features
- New low thermal resistance PowerPAK® package with low 1.07mm profile
- 100% Rg/UIS tested
- Halogen-free
Applications
- DC/DC converters
Package Dimensions
View Results ( 11 ) Page
| Part Number | Datasheet | Package/Case | Transistor Polarity | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Pd - Power Dissipation | Forward Transconductance - Min | Fall Time | Rise Time | Typical Turn-Off Delay Time | Typical Turn-On Delay Time |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SI7336ADP-T1-E3 | ![]() |
PowerPAK-SO-8 | N-Channel | 30 V | 30 A | 3 mOhms | 1 V | 36 nC | 5.4 W | 110 S | 32 ns | 16 ns | 90 ns | 24 ns |
| SI7309DN-T1-E3 | ![]() |
PowerPAK-1212-8 | P-Channel | 60 V | 8 A | 146 mOhms | 3 V | 14.5 nC | 19.8 W | 10 S | 35 ns | 15 ns | 30 ns | 25 ns |
| SI7386DP-T1-GE3 | ![]() |
PowerPAK-SO-8 | N-Channel | 30 V | 19 A | 7 mOhms | 2.5 V | 11.5 nC | 5 W | 50 S | 10 ns | 9 ns | 35 ns | 12 ns |
| SI7370DP-T1-GE3 | ![]() |
PowerPAK-SO-8 | N-Channel | 60 V | 9.6 A | 11 mOhms | 4 V | 57 nC | 5.2 W | 50 S | 30 ns | 12 ns | 16 ns | 50 ns |
| SI7370DP-T1-E3 | ![]() |
PowerPAK-SO-8 | N-Channel | 60 V | 9.6 A | 11 mOhms | 4 V | 57 nC | 5.2 W | 50 S | 30 ns | 12 ns | 16 ns | 50 ns |
| SI7309DN-T1-GE3 | ![]() |
PowerPAK-1212-8 | P-Channel | 60 V | 8 A | 146 mOhms | 3 V | 14.5 nC | 19.8 W | 10 S | 35 ns | 15 ns | 30 ns | 25 ns |
| SI7336ADP-T1-GE3 | ![]() |
PowerPAK-SO-8 | N-Channel | 30 V | 30 A | 3 mOhms | 1 V | 36 nC | 5.4 W | 110 S | 32 ns | 16 ns | 90 ns | 24 ns |
| SI7386DP-T1-E3 | ![]() |
PowerPAK-SO-8 | N-Channel | 30 V | 19 A | 7 mOhms | 2.5 V | 11.5 nC | 5 W | 50 S | 10 ns | 9 ns | 35 ns | 12 ns |
| SI7315DN-T1-GE3 | ![]() |
PowerPAK-1212-8 | P-Channel | 150 V | 8.9 A | 315 mOhms | 4 V | 19.5 nC | 52 W | 10 S | 8 ns | 9 ns | 23 ns | 8 ns |
| SI7370ADP-T1-GE3 | ![]() |
PowerPAK-1212-8 | N-Channel | 60 V | 50 A | 57 mOhms | 4 V | 8.4 nC | 69.4 W | 12 S | 20 ns | 9 ns | 40 ns | 20 ns |
Published: 2024-01-08
| Updated: 2024-01-24