Vishay Semiconductors VLMRGB1500 Multi Chip SMD RGB LED

Vishay Semiconductors VLMRGB1500 Multi Chip SMD RGB LED is a high-brightness tricolor LED designed primarily for RGB displays and backlights. It uses the popular PCB-based 0404 SMD package with a 120° emission characteristic. The 4-pin package with a common anode allows individual driving of each chip and thus a gapless coverage of a wide color space by additive color mixing. The Vishay Semiconductors VLMRGB1500 provides high reliability over a temperature range of -40°C to +85°C, using highly suitable blue-light-stable package materials.

Features

  • Utilizes high-brightness AlInGaP and InGaN chip technologies
  • 4-pin RGB SMD LED package allows individual control of the driving current of each chip
  • ±60° angle of half intensity
  • Compact package outline dimensions of 1.0mm x 1.0mm x 0.65mm (LxWxH)
  • Qualified according to JEDEC® moisture sensitivity level 3
  • Compatible with IR reflow soldering
  • -40°C to +85°C operation temperature range
  • ESD withstanding voltage of up to 2kV for red and 1kV for blue and green according to JESD22-A114-B
  • Luminous intensities and colors categorized per reel

Applications

  • Telecommunication, office equipment, home appliances, industrial equipment, and white goods
  • Wide range of accent and decorative lighting
  • Full color message and display video boards
  • Keyboard backlighting
  • Status indicators
  • Signal and symbol illumination

Specifications

  • Forward current (max.) IF
    • Red - 25mA
    • True green and blue - 20mA
  • Power dissipation (max.) Ptot
    • Red - 62mW
    • True green and blue - 76mW
  • +95°C junction temperature (Tj)
  • Peak forward current (tp < 100μs, duty cycle = 0.1) IFM
    • Red - 60mA
    • True green and blue - 100mA
  • 300K/W thermal resistance junction-to-solder point, 1 chip (RthJP)
  • 500K/W thermal resistance junction-to-ambient, 1 chip (mounted on FR4 PC board (t = 1.6mm) with Cu pad size > 16mm2) RthJA
  • 1000V ESD voltage (HBM) (VESD)
  • Luminous intensity (min./max.)(IF = 5mA) (IV)
    • Red - 26/54mcd
    • True green - 122/252mcd
    • Blue - 22/46mcd
  • -40°C to +85°C operating temperature (Tamb)
  • -40°C to +90°C storage temperature (Tstg)
  • Dominant wavelength (min./max.) (IF = 5mA) (λd)
    • Red - 615/625nm
    • True green - 520/530nm
    • Blue - 466/473nm
  • Peak wavelength (typ.) (IF = 5mA) (λp)
    • Red - 632nm
    • True green - 518nm
    • Blue - 468nm
  • Spectral half-width at 50% Irel max. (typ.) (IF = 5mA) (Δλ0.5)
    • Red - 12nm
    • True green - 27nm
    • Blue - 20nm
  • ±60° angle of half intensity (typ.) (IF = 5mA) (ϕ)
  • Forward voltage (min/max.) (IF = 5mA) (VF)
    • Red - 1.5V/2.15V
    • True green - 2.0V/3.2V
    • Blue - 2.0V/3.2V
  • 10μA reverse current (max.) (VR = 5V) (IR)

Dimensions (mm)

Mechanical Drawing - Vishay Semiconductors VLMRGB1500 Multi Chip SMD RGB LED
Published: 2026-04-10 | Updated: 2026-04-14