Vishay Semiconductors SE050N6/SE080N6/SE100N6/SE120N6 SMD Rectifiers
Vishay Semiconductor SE050N6/SE080N6/SE100N6/SE120N6 Surface Mount (SMD) Rectifiers are available in a low-profile package with a typical height of only 0.88mm. The leadless DFN package features sidewettable flanks suitable for Automatic Optical Inspection (AOI), making these rectifiers ideal for automated replacement. These devices are available with maximum average forward current [IF(AV)] choices of 5A, 8A, 10A, or 12A. Each device is available with maximum repetitive reverse voltage (VRRM) versions of 200V, 400V, or 600V. The Vishay Semiconductor SE050N6/SE080N6/SE100N6/SE120N6 Rectifiers are ideal for general-purpose power-line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.
Features
- Low-profile package with a typical height of 0.88mm
- Leadless DFN package with side-wettable flanks suitable for customer AOI
- Ideal for automated replacement
- Oxide planar chip junction
- Low forward voltage drop
- Typical IR less than 0.1μA
- ESD capability
- Meets MSL 1, per J-STD-020, LF maximum peak of +260°C
- Single circuit configuration
- AEC-Q101 qualified, available with automotive ordering code base of P/NHM3
Applications
- General purpose
- Power line polarity protection
- Rail-to-rail protection in consumer, industrial, and automotive applications
Specifications
- Forward voltage (VF) at IF = 10A (TJ = +125°C)
- SE050N6: 0.77V
- SE080N6: 0.82V
- SE100N6: 0.83V
- SE120N6: 0.84V
- +175°C junction temperature (TJ)(max.)
- DFN6546A package
- Molding compound meets UL 94V-0 flammability rating
- Base part numbers of M3 are halogen-free, RoHS-compliant
- Base part numbers of HM3 are halogen-free, RoHS-compliant, and AEC-Q101 qualified
- Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102
- M3 and HM3 suffix meet the JESD 201 class 2 whisker test
Pin Connections
Dimensions
| Part Number | Datasheet | Vr - Reverse Voltage | Vf - Forward Voltage | Max Surge Current |
|---|---|---|---|---|
| SE50N6G-M3/I | ![]() |
400 V | 890 mV | 240 A |
| SE80N6G-M3/I | ![]() |
400 V | 930 mV | 240 A |
| SE100N6D-M3/I | ![]() |
200 V | 940 mV | 300 A |
| SE100N6DHM3/I | ![]() |
200 V | 940 mV | 300 A |
| SE100N6G-M3/I | ![]() |
400 V | 940 mV | 300 A |
| SE100N6GHM3/I | ![]() |
400 V | 940 mV | 300 A |
| SE100N6J-M3/I | ![]() |
600 V | 940 mV | 300 A |
| SE100N6JHM3/I | ![]() |
600 V | 940 mV | 300 A |
| SE120N6D-M3/I | ![]() |
200 V | 950 mV | 320 A |
| SE120N6DHM3/I | ![]() |
200 V | 950 mV | 320 A |