Vishay Semiconductors Glass Passivated Single-Phase Bridge Rectifiers
Vishay Semiconductors KBL and KBU Glass Passivated Single-Phase Bridge Rectifiers are designed to offer high surge current capability. These rectifiers feature up to 8A forward current, glass passivated pellet chip junction, and in-line circuit configuration. The KBL and KBU bridge rectifiers are RoHS-compliant and halogen-free. These rectifiers are ideal for Printed Circuit Boards (PCBs). Typical applications include AC/DC bridge full wave rectification for monitors, printers, adapters, Switched-Mode Power Supplies (SMPS), and home appliances.Features
- Ideal for printed circuit boards
- High surge current capability
- Glass passivated pellet chip junction
- High case dielectric strength of 1500VRMS
- UL recognition, file number E54214
- Solder dip 275°C maximum 10s, per JESD 22-B106
- Matte tin plated leads, solderable terminals per J-STD-002 and JESD22-B102
- Molding compound meets UL 94V-0 flammability rating
Applications
- TVs
- Printers
- Monitors
- SMPS
- Adapters
- Audio equipment
- Home appliances
Dimension Diagrams
View Results ( 16 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| KBU6J-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU |
| KBL06-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL |
| KBU4J-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBU |
| KBU4K-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBU |
| KBU8M-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 8A, 1000V, Glass Passivated, in-line, KBU |
| KBU4G-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBU |
| KBU6G-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 6A, 400V, Glass Passivated, in-line, KBU |
| KBU6M-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 6A, 1000V, Glass Passivated, in-line, KBU |
| KBU8G-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 8A, 400V, Glass Passivated, in-line, KBU |
| KBU8J-M3/P | ![]() |
Bridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU |
Published: 2025-04-07
| Updated: 2025-05-13