Vishay RFLW Wire Bondable RF Spiral Inductors
Vishay RFLW Wire Bondable RF Spiral Inductors offer a 125mW power handling rating, up to 0.03µH inductance, and ±20% tolerance. RFLW inductors feature high frequency, wire bond assembly, low DC resistance (DCR), and low parasitic capacitance. These spiral inductors on quartz are designed for RF circuits that require wire-bondable components. Vishay RFLW Wire Bondable RF Spiral Inductors are ideal for RF tuning circuits, lumped element filters, and RF choking for DC biasing.Features
- High frequency
- Wire bond assembly
- 0.75mm x 0.5mm x 0.75mm dimensions
- Low DCR, high Q
- Low parasitic capacitance, high SRF
- Equivalent circuit model enclosed
- S parameter files available for download
- Sample kit available
Applications
- RF choking for DC biasing
- RF tuning circuits
- Lumped element filters
Dimensions
Published: 2020-11-12
| Updated: 2025-01-06