Vishay M/D55342 Military Thick Film Chip Resistors

Vishay M/D55342 Military Thick Film Chip Resistors feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier. These chip resistors are MIL-PRF-55342 qualified, RM type, and are Halogen-free. The M/D55342 thick film chip resistors established reliability at verified failure rates, including M, P, R, U, S, V, and T levels. These resistors operate at a temperature range of -65°C to 150°C and are ideal for military and aerospace applications.

Features

  • Fully conforms to the requirements of MIL-PRF-55342
  • Established reliability - verified failure rate; M, P, R, U, S, V, and T levels
  • Construction is sulfur impervious against a high sulfur environment (ASTM B 809-95 test method)
  • 100% group A screening per MIL-PRF-55342
  • Termination style B - tin/lead wraparound over nickel barrier
  • Ruthenium oxide resistive element
  • Epoxy encapsulation
  • 96% alumina substrate
  • Solder-coated nickel barrier termination
  • Tin/lead solder alloy solder finish
  • Halogen-free
  • -65°C to +150°C operating temperature range

Applications

  • Military
  • Aerospace

Derating Curve

Performance Graph - Vishay M/D55342 Military Thick Film Chip Resistors
Published: 2025-01-14 | Updated: 2026-05-11