Vishay / Dale IHLL-1008AB-1Z & IHLP-1008ABEZ-5A Power Inductors
Vishay / Dale IHLL-1008AB-1Z Commercial and IHLP-1008ABEZ-5A Automotive Power Inductors offered in a space-saving 2.5mm x 2mm x 1.2mm SMD package with low DC resistance down to 12mΩ (typical). These robust inductors are designed to handle high transient current spikes without saturation and feature inductance values from 0.15μH to 4.7μH. The 100% lead-free shielded, composite construction reduces buzz to ultra-low levels. Vishay / Dale IHLL-1008AB-1Z Commercial and IHLP-1008ABEZ-5A Automotive Power Inductors are a green product and RoHS compliant. Typical applications include solid-state drive (SSD) modules, central processing units (CPUs), automotive, consumer electronics, medical, and industrial.Features
- Compact 1008 case size saves space
- High operating temperatures to +165°C
- Wide range of inductance values
- Low typical DCR down to 12mΩ
- High resistance to thermal shock, moisture, and mechanical shock
- Packaged in a 100% lead-free shielded, composite construction that reduces buzz to ultra-low levels
- Handles high transient current spikes without saturation
- AEC-Q200 qualified (IHLP-1008ABEZ-5A)
- RoHS compliant, halogen free, and Vishay Green product
Applications
- DC/DC converters, noise suppression, and filtering
- Automotive infotainment, navigation, and braking systems
- ADAS, LiDAR, and sensors
- Engine control units (ECUs)
- CPUs, SSD modules, and data networking and storage systems
- Industrial and home automation systems
- TVs, soundbars, and audio and gaming systems
- Battery-powered consumer healthcare devices
- Medical implantable devices
- Telecom equipment
- Precision instrumentation
Specifications
- 2.5mm x 2mm x 1.2mm SMD package
- 0.15µH to 4.7µH inductance range
- 12mΩ to 160mΩ typical DCR
- 15mΩ to 190mΩ maximum DCR
- 1.8A to 6.5A heat rating current
- Operating temperature ranges
- IHLL-1008AB-1Z commercial: -55°C to +125°C
- IHLP-1008ABEZ-5A automotive: -55°C to +165°C
Series Overview
Dimensions - in. (mm)
Datasheets
Published: 2024-05-02
| Updated: 2024-10-10