Vishay / Siliconix DG308B Improved Quad CMOS Analog Switches

Vishay / Siliconix DG308B Improved Quad CMOS Analog Switches are highly improved versions of the industry-standard DG308A. The DG308B is a normally open switch. These devices are fabricated using Vishay / Siliconix’s proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. These quad single-pole single-throw (SPST) switches are designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, and more.

An improved charge injection compensation design minimizes switching transients. The DG308B handles up to ±22V input signals. An epitaxial layer prevents latchup. All devices feature true bidirectional performance in the on condition and will block signals to the supply levels in the off condition.

Features

  • Wide analog signal range
  • Simple logic interface
  • Higher accuracy
  • Minimum transients
  • Reduced power consumption
  • Superior to DG308A and DG309
  • ±2V supply voltage rating
  • CMOS compatible logic
  • Low 45Ω on-resistance [RDS(on)]
  • Low 20pA leakage [ID(on)] 
  • Single supply operation possible
  • Extended temperature range
  • Fast switching (ton) of <200ns
  • Low 1pC glitching
  • 30mA maximum current (any terminal)
  • -40°C to +85°C operating temperature range
  • 16-pin space-saving narrow SOIC, TSSOP, or plastic DIP package options
  • Lead-free and RoHS-compliant

Applications

  • Industrial instrumentation
  • Test equipment
  • Communications systems
  • Disk drives
  • Computer peripherals
  • Portable instruments
  • Sample-and-hold circuits

Block Diagram/Pin Configuration

Block Diagram - Vishay / Siliconix DG308B Improved Quad CMOS Analog Switches

Schematic

Schematic - Vishay / Siliconix DG308B Improved Quad CMOS Analog Switches
Published: 2024-11-22 | Updated: 2025-06-16