Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors
Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors are very high power (to 15W) with low resistance values (down to 0.0001Ω). These surface mount, Power Metal Strip® resistors feature an all-welded construction, making them ideal for all manners of current sensing, voltage division, and pulse applications. Available in 3921 and 5931 case sizes, the AEC-Q200 qualified Vishay / Dale WSLP3921 and WSLP5931 High Power Resistors cover low inductance range of 0.5nH to 5nH.Features
- AEC-Q200 qualified
- 3921 and 5931 sizes available
- High power (up to 15W)
- Extremely low resistance values (down to 0.0001Ω)
- Very low 0.5nH to 5nH inductance
- Surface mountable and sulfur-resistant
- 0.5nH to 5nH inductance
- Frequency response to 50MHz
- Low thermal EMF (<3µV/°C)
Applications
- Pulse applications
- Switching and linear power supplies
- Instruments
- Power amplifiers
- Shunts
- All types of current sensing
- Voltage division
Additional Resourcs
- Vishay SMD Power Metal Strip Pulse Calculator
- An Automotive Grade Above eBook
- Choosing Current Sense Resistors for Li-ion batteries
- Li-ion Rechargeable Batteries and Power Metal Strip Resistors
- Power Metal Strip Resistors in DC/DC Converters
- Things to Know About Resistors in Pulse Load Applications
- Resistive Devices
Published: 2018-09-24
| Updated: 2024-03-05