Vishay / Dale IHDM-1107BB-x0 High-Current Through-Hole Inductors

Vishay / Dale IHDM-1107BB-x0 High-Current Through-Hole Inductors are automotive-grade, edge-wound inductors with continuous operation up to +180°C and no aging. These inductors offer low DC resistance (DCR), minimizing losses and reducing temperature rise. The Vishay / Dale IHDM-1107BB-x0 inductors series features powdered iron alloy core technology that provides stable inductance and saturation over the operating temperature range with satisfactory core losses. Soft saturation provides a predictable inductance decrease with increasing DC current independent of temperature.

Features

  • Up to +180°C continuous operation with no aging
  • Low DCR to minimize losses and reduce temperature rise
  • Powdered iron alloy core technology provides stable inductance and saturation over the operating temperature range with satisfactory core losses
  • Soft saturation gives predictable inductance decrease with increasing DC current independent of temperature
  • Includes multiple powdered iron core materials for optimized performance in circuit applications
  • Standard terminal is stripped and tinned for through-hole mounting
  • Hot-dipped Sn (tin) plating provides a low risk of whisker growth

Applications

  • High current and high temperature
  • DC/DC converters
  • High-current differential mode chokes
  • Inverters

Specifications

  • 0.47µH to 12µH inductance range
  • 0.25mΩ to 2.17mΩ typical DCR at +25°C
  • 0.30mΩ to 2.60mΩ maximum DCR at +25°C
  • 61A to 422A saturation current

Infographic

Vishay / Dale IHDM-1107BB-x0 High-Current Through-Hole Inductors
Published: 2022-01-12 | Updated: 2023-04-21