Vishay Cell Balancing Pulse / Load Resistors

Vishay Cell Balancing Pulse / Load Resistors provide excellent pulse load capability with enhanced power ratings ranging from 62.5mW (1/16W) to 1.5W. These AEC-Q200-qualified resistors offer resistance values ranging from 0 to 787MΩ with 0.1% to 5% tolerance options available within an operating temperature range of -55°C to +125°C or +155°C. Typical applications include automotive, industrial equipment, test and measuring equipment, and medical equipment.

Features

  • Resistance range from 0 to 787MΩ
  • 0.1% to 5% tolerance range
  • 62.5mW (1/16W) to 1.5W power range
  • 50V to 500V rated range
  • Excellent pulse load capability
  • Enhanced power rating
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive
  • Telecommunications
  • Industrial
  • Medical equipment
Published: 2022-10-24 | Updated: 2022-10-31