Vishay / BC Components SMDY1 Automotive Ceramic Disc Safety Capacitors

Vishay / BC Components SMDY1 Automotive Ceramic Disc Safety Capacitors are AEC-Q200 qualified and designed to provide EMI/RFI suppression and filtering in harsh, high-humidity environments. These Vishay surface-mount automotive-grade AC line-rated ceramic disc safety capacitors combine a Y1 rating of 500VAC and 1500VDC with a high capacitance of 4700pF. The SMDY1 Automotive series offers high humidity resistance with a Class IIB humidity grade (in accordance with IEC60384-14 annex I) and withstands the 85/85/1000h test. These capacitors provide EMI suppression and primary-secondary coupling on battery chargers for plug-in hybrid and electric vehicles (PHEVs/EVs). The devices are also ideal for use as filter capacitors on AC/DC converters for PHEVs/EVs and hybrid vehicles (HEVs).

Features

  • AEC-Q200 qualified
  • Withstands 85/85/1000h test
  • Can pass 1000 temperature cycles (from -55°C to +125°C)
  • Complies with IEC 60384-14
  • High reliability
  • Humidity class IIB annex I achieved
  • Single-layer AC disc safety capacitors
  • Surface-mount mounting
  • PPAP (AIAG version) is available

Applications

  • PHEVs/EVs and HEVs
    • Filter capacitors on AC/DC converters
    • Y capacitors for EMI suppression and primary-secondary coupling on battery chargers
  • X1, Y1 according to IEC 60384-14
  • EMI/RFI suppression and filtering

Specifications

  • Ceramic class 2
  • Y5U ceramic dielectric
  • Rated voltage
    • 500VAC (Y1)
    • 760VAC (X1)
    • 1500VDC (Annex H)
  • ±20% tolerance
  • 470pF minimum capacitance
  • 4700pF maximum capacitance
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Vishay / BC Components SMDY1 Automotive Ceramic Disc Safety Capacitors

Infographic

Infographic - Vishay / BC Components SMDY1 Automotive Ceramic Disc Safety Capacitors
Published: 2026-01-29 | Updated: 2026-02-10