Vishay / BC Components A...P Axial Leaded Automotive MLCCs
Vishay / BC Components A...P Axial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and designed for automotive applications. The MLCCs are constructed using "Precious Metal Technology" (PMT/NME) with a wet build process. The chip inserts feature coppery steel wire lead terminations with 100% tin plate matte finish, and the epoxy coating provides mechanical strength for assembly extended-life environmental protection. Vishay / BC Components A...P Axial Leaded MLCCs are Class 1 and Class 2 capacitors with a high operating temperature up to +160°C. This compact series offers a 100pF to 1µF capacitance range and 50VDC, 100VDC, or 200VDC rated voltage.Features
- AEC-Q200 qualified with PPAP available
- High reliability MLCC insert with wet build process
- High operating temperature up to +160°C
- High capacitance with small size
- Axial mounting style
- Parts compliant with ELV Directive
Applications
- Automotive
- Audio bus (A2B®)
- Autonomous driving
- Advanced driver assistance systems (ADAS)
Specifications
- -55°C to +160°C (50% rated voltage above +150°C) operating temperature range
- Temperature characteristics
- Class 1: C0G
- Class 2: X7R
- 100pF to 1μF capacitance range
- 50VDC, 100VDC, or 200VDC rated voltage
- ±5%, ±10%, ±20% tolerance on capacitance
Published: 2020-09-30
| Updated: 2024-11-20