Vishay B125Cx Single-Phase Bridge Rectifiers

Vishay B125Cx Single-Phase Bridge Rectifiers offer high surge current capability and high case dielectric strength. These rectifiers feature less than 0.1μA typical IR, 10μA maximum reverse current at rated repetitive peak voltage per diode, and 125°C maximum temperature range. The B125Cx bridge rectifiers meet the UL 94 V-0 flammability rating and are available in a WOG package. These bridge rectifiers are RoHS-compliant and are solderable per J-STD-002 and JESD22-B102. The B125Cx single-phase bridge rectifiers are ideal for printed circuit boards, adapters, power supplies, chargers, lighting ballasts on consumers, and home appliances.

Features

  • Ideal for printed circuit boards
  • High-case dielectric strength
  • High surge current capability
  • Less than 0.1μA typical IR
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • WOG package case
  • RoHS compliant
  • UL 94 V-0 flammability rating

Applications

  • Printed circuit boards
  • Power supply
  • Adapter
  • Chargers
  • Lighting ballaster on consumers
  • Home appliances

Specifications

  • 65V, 125V, 200V, 400V, and 600V maximum repetitive peak reverse voltage
  • 10μA maximum reverse current at rated repetitive peak voltage per diode
  • -40°C to 125°C operating junction temperature range
  • Solderable per J-STD-002 and JESD22-B102

Dimension Diagram

Mechanical Drawing - Vishay B125Cx Single-Phase Bridge Rectifiers
Published: 2025-02-05 | Updated: 2025-02-23