Vishay / BC Components 106 PED-ST Aluminum Electrolytic Capacitors

Vishay / BC Components 106 PED-ST Aluminum Electrolytic Capacitors feature screw terminals and a long life expectancy of 20,000 hours at +85°C. These capacitors have extremely low ESR and ESL, allowing high ripple current loads and a high resistance to shock and vibration. The 106 PED-ST series comprises polarized aluminum electrolytic capacitors with a cylindrical aluminum case insulated with a blue sleeve. Additional features include high reliability, pressure relief in the sealing, and a charge- and discharge-proof design. Vishay / BC Components 106 PED-ST Capacitors are suitable for smoothing and filtering, energy storage in pulse systems, and computer, telecommunication, and industrial systems.

Features

  • Extremely low ESR and ESL
  • Allows high ripple current load
  • High resistance to shock and vibration
  • Long, useful life
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Large types, cylindrical aluminum case, insulated with blue sleeve
  • Pressure relief in the sealing
  • Charge- and discharge-proof
  • High reliability

Applications

  • Computer, telecommunication, and industrial systems
  • Smoothing and filtering
  • Standard and switched mode power supplies
  • Energy storage in pulse systems

Specifications

  • 35mm x 60mm to 90mm x 220mm dimensions
  • 1000µF to 330,000µF rated capacitance range
  • 20,000hrs of life at +85°C
  • 25V to 100V rated voltage range
  • -10% to +30% tolerance
  • -40°C to +85°C operating temperature range
  • IEC 60384-4 / EN 130300 standards
Published: 2024-05-20 | Updated: 2024-06-03