Vishay / Dale PCAN Series High Power Thin Film Resistors
Vishay Dale Thin Film PCAN Series High Power Aluminum Nitride SMD Resistors offer up to 6W power rating in a precision resistor. The features of the PCAN series include a resistance range up to 175Ω, tolerance to ±0.1%, and TCR down to ±25ppm/C. These thin-film resistors from Vishay can achieve a power rating up to 6W in a 2512 case size and up to 2W in a 1206 case size. Applications for the PCAN resistors include power supplies, power switching, and braking systems.Features
- High thermal conductivity aluminum nitride substrate
- Power rating up to 6.0W
- Resistance range 30Ω to 175Ω
- 200V voltage rating
- Resistor tolerance to ±0.1%
- TCR to ± 25 ppm/°C
- Flame resistant UL 94 V-0
- Operating temperature range -55°C to +150°C
Applications
- Power supplies
- Power switching
- Braking system
View Results ( 237 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PCAN2512E49R9BST5 | ![]() |
Thin Film Resistors - SMD 6 Watt 49.9ohm 25ppm 0.1% 2512 SMD |
| PCAN2512E1500BST5 | ![]() |
Thin Film Resistors - SMD 6 Watt 150ohm 25ppm 0.1% 2512 SMD |
| PCAN2512E40R2BST5 | ![]() |
Thin Film Resistors - SMD 6 Watt 40.2ohm 25ppm 0.1% 2512 SMD |
| PCAN1206E1750BST5 | ![]() |
Thin Film Resistors - SMD 2 Watt 175ohm 25ppm 0.1% 1206 SMD |
| PCAN1206E30R1BST5 | ![]() |
Thin Film Resistors - SMD 2 Watt 30.1ohm 25ppm 0.1% 1206 SMD |
| PCAN2512E30R1BST5 | ![]() |
Thin Film Resistors - SMD 6 Watt 30.1ohm 25ppm 0.1% 2512 SMD |
| PCAN0603E1370BBT3 | ![]() |
Thin Film Resistors - SMD 137 OHM .1% 25PPM 1/2W |
| PCAN0805K2R00FST1 | ![]() |
Thin Film Resistors - SMD PCAN0805 100PPM 2 1% S T1 E1 |
| PCAN0603E3012BST5 | ![]() |
Thin Film Resistors - SMD .5w 30.1Kohms 25ppm 0.1% 0603 SMD |
| PCAN0603K4R70FST5 | ![]() |
Thin Film Resistors - SMD .5watt 4.7ohm 100ppm 1% 0603 SMD |
Published: 2014-07-15
| Updated: 2023-01-23