Advanced Energy / Ultravolt V Series Compact Power Supplies

Advanced Energy / Ultravolt V Series Compact Power Supplies are vertical, micro-sized solutions for applications requiring a bias voltage between 0V and 3000V. The V series also provides a very small current at only 13.8cm3 (0.84in3). With a footprint under 2.54cm2, these Advanced Energy / Ultravolt modules are ideal for applications with limited board space. These compact power supplies offer 0.5W, 0.8W, or 1W output power and low ripple (0.01% peak to peak).

Features

  • Seven models from 0V to 600V, 1000V, 1250V, 1500V, 2000V, 2500V, or 3000V
  • 0.5W, 0.8W, or 1W output power
  • Tight line/load regulation
  • Arc and continuous short-circuit protection
  • Self-restoring output voltage
  • Cost-effective
  • Miniature and lightweight
  • Voltage monitoring
  • Low ripple (0.01% peak to peak)
  • Optional flying lead for high-voltage output

Applications

  • Bias supplies
  • Electrostatic chucks
  • Handheld X-ray fluorescence (XRF)
  • Avalanche photo diodes (APD)
  • Photomultiplier tubes (PMT)
  • Silicon detector (SID)
  • X-ray flat panel detector (FPD)
  • Ionization chamber detector

Specifications

  • 5V to 24V input voltage
  • As low as 35mA no-load current
  • 160mA to 450mA full load input current
  • -10°C to +65°C operating temperature range
  • 13.8cm3 (0.84in3) volume
  • 35g weight

Dimensions

Mechanical Drawing - Advanced Energy / Ultravolt V Series Compact Power Supplies
Published: 2025-03-14 | Updated: 2025-12-12