The u-blox IRIS-W10 modules demonstrate an NXP RW612 wireless Micro Controller Unit (MCU) with an integrated tri-radio. The IRIS-W10 supports Wi-Fi 6 technology, Bluetooth LE 5.3, 802.15.4 low-rate wireless networks, and open-standard Matter over Wi-Fi, Thread, and Ethernet connectivity. The IRIS-W1 is the ideal solution for securely connecting products in business and home ecosystems, incorporating both PCB and external antenna options.
The IRIS-W101 modules do not support an internal antenna, allowing the PCB outline to be trimmed to 14.6mm x 16.8mm. Instead of an internal antenna, the RF signal is housed on a module pin for routing to an external antenna or antenna connector.
The IRIS-W106 is equipped with an internal PCB trace antenna using antenna technology licensed from Abracon. The RF signal is not available for external connection. The module outline is 14.6mm x 20.9mm.
The Open CPU module configuration embeds a powerful Arm® Cortex®-M33 MCU, clocked up to 260MHz with 1.2MB RAM and 8MB flash, and supports several peripheral interfaces (UART, USB, SPI, SDIO, RMII, QVGA, I2S, I2C, and GPIOs). The IRIS-W10 will be assessed for compliance with the EU Radio Equipment Directive (RED). Certification approval is also planned in the following countries: US (FCC), Canada (ISED), Japan (MIC), Taiwan (NCC), South Korea (KCC), Australia /New Zealand (ACMA), Brazil (ANATEL), and South Africa (ICASA).
The modules will be qualified for professional-grade operation, with an extended temperature range of -40°C to +85°C.
Features
- Dual-band Wi-Fi 6, Bluetooth Low Energy 5.3, and Thread
- Powerful MCU for advanced customer applications
- Full set of enhanced security features
- Matter over Wi-Fi or Thread
- PCB antenna or external antenna options
- Global certification
- Dimensions
- IRIS-W101 is 14.6mm x 16.8mm x 2.1mm
- IRIS-W106 is 14.6mm x 20.9mm x 2.1mm
Applications
- Internet of Things (IoT)
- Wi-Fi and Bluetooth LE networks
- Telematics
- Point-of-sale (POS)
- Medical and industrial networking
- Access to laptops, mobile phones, and similar consumer devices
- Home/building automation
- Ethernet/wireless gateway
Block Diagram