u-blox M2-JODY-W3 Modules

u-blox M2-JODY-W3 Modules are card modules that incorporate the performance of the JODY-W3 Wi-Fi 6 and BLUETOOTH® 5.3 connectivity module with the flexibility and ease of use of an M.2 card. The card supports features of the JODY-W377 module and provides the highest data rates in Wi-Fi using the most advanced Wi-Fi 802.11ax technology. The device operates in concurrent dual Wi-Fi (2.4GHz and 5GHz), dual-MAC, and 2x2 MIMO on 5GHz. Bluetooth LE/Bluetooth LE 5.3 features such as 2Mbit/s (PHY) data rate, extended advertising, and long-range are supported.

The u-blox M2-JODY-W3 module is based on the NXP Q9098 chip that requires a host processor running a Linux or Android operating system. The M.2 Key E form factor allows access to all authorized JODY-W3 interfaces, such as PCIe, SDIO, high-speed UART, PCM, and I2S.

JODY-W3 modules can be operated in the following modes:

• Wi-Fi 1x1 and 2x2 802.11a/b/g/n/ac/ax in 2.4GHz and 5GHz
• Concurrent Dual Wi-Fi operation with independent MACs, supporting simultaneous Wi-Fi network operation at two different frequency bands
• Dual-mode Bluetooth 5.3 can be operated fully simultaneously with Wi-Fi

Features

  • M.2 type 2230 Key E form factor
  • 2x2 MIMO 802.11ax 5GHz, beamforming
  • Wi-Fi concurrent dual-band 2.4GHz and 5GHz
  • Wi-Fi data rates (PHY) up to 1.2Gbit/s (5GHz)
  • Wi-Fi 20MHz, 40MHz, and 80MHz channels
  • DFS master zero-wait
  • AP, STA, P2P Multi-role operation
  • WPA3: all common methods of security and encryption
  • Bluetooth LE physical layer (PHY) data rates up to 2Mbit/s
  • Bluetooth long range
  • Advertising extension, high duty cycle directed advertising
  • Bluetooth LE isochronous channels
  • All standard pairing, authentication, link key, and encryption operation
  • Chipset qualified according to AEC-Q100 (card module is standard grade)

Applications

  • Automotive applications
    • In-car Access Point for internet access
    • In the car, applications such as Apple Car-Play, Miracast, and so on
    • Rear-seat display
    • Rapid sync-n-go applications and fast content download to the vehicle
    • Hands-free equipment (Bluetooth)
  • Industrial applications
    • Manufacturing floor automation, wireless control terminals, and point-to-point backhaul
    • Machine control
    • Medical in-hospital applications
    • Security and surveillance
    • Outdoor content distribution
    • Robust wireless connectivity in a broad range of industrial applications

Block Diagrams

Block Diagram - u-blox M2-JODY-W3 Modules
View Results ( 4 ) Page
Part Number Datasheet Description
JODY-W374-00B JODY-W374-00B Datasheet Multiprotocol Modules 88W9098, 802.11ax+BT, 2 antenna pins
M2-JODY-W377-10C M2-JODY-W377-10C Datasheet Multiprotocol Modules M.2 card with JODY-W377, single package
JODY-W377-00B JODY-W377-00B Datasheet Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins
M2-JODY-W377-00C M2-JODY-W377-00C Datasheet Multiprotocol Modules M.2 card with JODY-W377, in tray
Published: 2022-09-19 | Updated: 2023-01-11