Transtector THUNDERBOLT Outdoor Data Surge Protectors (SPDs)

Transtector THUNDERBOLT Outdoor Data Surge Protectors (SPDs) use Gas Discharge Tube (GDT), Transient Blocking Unit (TBU), or Silicon Avalanche Suppression Diode (SASD) technology to protect equipment in 10/1000 Base-T or Gigabit Ethernet/PoE+ (or PoE++) networks while remaining transparent to data throughput. These Transtector outdoor-style SPDs provide effective protection against electrical transients generated by lightning and internal switching events. The THUNDERBOLT Outdoor series supports long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.

Features

  • Models for all common Ethernet/PoE protocols
  • Ground screws for dual lug
  • IP67 when provided strain reliefs installed
  • One or two IP67 strain reliefs included
  • Bulkhead mount

Applications

  • 10/100 Base-T Ethernet/PoE+ networks
  • Gigabit Ethernet/PoE+ or PoE++ networks
  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas

Specifications

  • Connectors
    • RJ45
    • Shielded RJ45 (1101-1067 and 1101-1080)
  • Compatible cables (1101-1028, 1101-1029, and 1101-1030)
    • Cat5/5e UTP (1101-1028, 1101-1029, and 1101-1030)
    • Cat5/5e UTP/STP, Cat6/6A STP (1101-1067 and 1101-1080)
  • Data protocols
    • 10/100 Base-T Ethernet/PoE+ (1101-1028)
    • Gigabit Ethernet (1101-1029)
    • Gigabit Ethernet/PoE+ (1101-1030)
    • Gigabit Ethernet/PoE++ (1101-1067 and 1101-1080)
  • Data rate
    • 100MB/s (1101-1028)
    • 1000MB/s (1101-1029, 1101-1030, 1101-1067, and 1101-1080)
  • Maximum data voltage rating
    • 11VDC (1101-1029)
    • 60VDC (1101-1028, 1101-1030, 1101-1067, and 1101-1080)
Published: 2026-01-27 | Updated: 2026-03-09