TRACO Power TMR 12WI Isolated 12W DC/DC Converter Modules

TRACO Power TMR 12WI Isolated 12W DC/DC Converter Modules offer a very high power density of 4.73W/cm3 in an ultra-compact SIP-8 metal package occupying only 2.0cm2 (0.3 square inches) of board space. With excellent efficiency, up to 90% allows for a full load, extended operating temperature range of –40° up to +65°C without derating with natural convection and +85°C with derating. Further features include an ultra-wide 4:1 input voltage range, fully regulated output, remote On/Off control, continuous short circuit protection, and an I/O isolation voltage of 1600 VDC. These very compact dimensions of the TRACO Power TMR 12WI Converters make them an ideal solution for many space-critical applications in communication equipment, instrumentation, and industrial electronics.

Features

  • Ultra-compact 12Watt converter in SIP-8 metal casing
  • The highest power density of 4.73W/cm3
  • Wide 4:1 input voltage ranges
  • I/O-isolation of 1600 VDC
  • High efficiency (up to 90%) for low thermal loss
  • Operating temperature range of -40°C to +85°C
  • Fully regulated outputs
  • Remote On/Off control
  • Indefinite short circuit protection
  • 3-year product warranty

Applications

  • Communication equipment
  • Instrumentation and industrial electronics
Published: 2022-06-08 | Updated: 2026-01-30