Toshiba U-MOSVI-H MOSFETs

Toshiba U-MOSVI-H MOSFETs are high-speed switching MOSFETs featuring a small gate charge, low drain-source on-resistance, and high forward transfer admittance. These Toshiba MOSFETs provide a small footprint thanks to their small and thin DPAK and SOP Advance packages. The U-MOSVI-H series is ideal for a wide range of applications, such as notebook PCs, motor drives, portable equipment, and high-efficiency DC-DC converters.

Features

  • Logic-level gate drive
  • 2.3mΩ to 74Ω maximum drain-source on-resistance RDS(ON) (at VGS = 10V)
  • 40V to 60V drain-source voltage
  • ±20V gate-source voltage
  • 6.1A to 50A drain current
  • 1.5W to 60W power dissipation
  • 850pF to 5800pF input capacitance

Applications

  • High-efficiency DC-DC converter
  • Notebook PCs
  • Portable equipment
  • Motor drives
Published: 2019-10-02 | Updated: 2026-03-25