Toshiba TPD41x DC Motor Drivers & Controllers

Toshiba TPD41x DC Motor Drivers and Controllers use high-voltage PWM control and are fabricated by a high-voltage SOI process. These power ICs are three-shunt resistor circuits for current sensing. The TPD41x drivers feature level shift high-side driver, low-side driver, IGBT outputs, and FRDs. These power ICs provide protective functions for overcurrent circuits and under, voltage protection circuits, and thermal shutdown circuits. The TPD41x drivers include a 5V typical built-in regulator, built-in bootstrap diodes, and 1µs dead time, and are suitable for a sine-wave from the drive.

Features

  • High voltage power side
  • Low voltage signal side terminals are separated
  • Current sensing in three-shunt resistance
  • Bootstrap circuit gives simple high-side supply
  • Built-in bootstrap diodes
  • 1μs minimum dead time suitable for a sine-wave from the drive
  • 3-phase bridge output using IGBTs
  • Overcurrent protection
  • Undervoltage Protection (UVP)
  • Shutdown function controlled by SD pin
  • Thermal shutdown
  • Built-in 5V regulator

Specifications

  • 50mA (IREG) VREG current
  • 20V DIAG voltage
  • 20mA DIAG current
  • -40°C to +135°C operating junction temperature range
  • +150°C junction temperature

Videos

Published: 2023-07-14 | Updated: 2024-08-06