Toshiba TCR2EN 200mA Low Dropout Regulators

Toshiba TCR2EN 200mA Low Dropout Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. The TCR2EN features a low dropout voltage, low quiescent bias current, and fast load transient response. The TCR2EN LDOs offer a variety of fixed output voltages between 1.0V and 3.6V and can drive up to 200mA. The devices support overcurrent protection and an auto-discharge function.

The Toshiba TCR2EN 200mA Low Dropout Regulators speicifies a low dropout voltage of 160mV (2.5V output, IOUT = 150mA) with low output noise voltage of 35µVrms (2.5V output) and a load transient response of only ⊿VOUT = ±55mV (IOUT = 1 mA⇔150mA, COUT = 1.0µF).

The TCR2EN is housed in the ultra-small plastic mold SDFN4/SDFN4E (0.8mm x 0.8mm x 0.38mm) package. The TCR2EN series coordinates with small ceramic input and output capacitors, making it ideal for portable applications that require high-density board assembly, such as cellular phones.

Features

  • Low Dropout voltage
    • VDO = 160mV (typ.) at 2.5V-output, IOUT = 150mA
    • VDO = 210mV (typ.) at 1.8V-output, IOUT = 150mA
    • VDO = 360mV (typ.) at 1.2V-output, IOUT = 150mA
    • VDO = 490mV (typ.) at 1.0V-output, IOUT = 150mA
  • Low output noise voltage
    • VNO = 35µVrms (typ.) at 2.5V-output, IOUT = 10mA, 10Hz < f < 100kHz
    • VNO = 30µVrms (typ.) at 1.8V-output, IOUT = 10mA, 10Hz < f < 100kHz
    • VNO = 23µVrms (typ.) at 1.2V-output, IOUT = 10mA, 10Hz < f < 100kHz
    • VNO = 18µVrms (typ.) at 1.0V-output, IOUT = 10mA, 10Hz < f < 100kHz
  • Fast load transient response (⊿VOUT = ±55mV (typ.) at IOUT = 1mA ⇔ 150mA, COUT =1.0µF)
  • Low quiescent bias current (IB = 35µA (typ.) at IOUT = 0mA)
  • High ripple rejection (R.R = 73dB (typ.) at 2.5V-output, IOUT = 10mA, f = 1kHz)
  • Wide range output voltage line up (VOUT = 1.0V to 3.6V)
  • High VOUT accuracy ±1.0% (1.8V ≤ VOUT)
  • Overcurrent protection
  • Auto-discharge
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 0.1µF, COUT =1.0µF)
  • Ultra small package SDFN4/SDFN4E (0.8mm x 0.8mm x 0.38mm)

Pin Assignments

Toshiba TCR2EN 200mA Low Dropout Regulators

Application Circuit

Application Circuit Diagram - Toshiba TCR2EN 200mA Low Dropout Regulators
Published: 2022-01-12 | Updated: 2022-03-11