Toshiba TCKE712BNL 13.2V PMIC

Toshiba TCKE712BNL 13.2V Power Management IC (PMIC) is a high input voltage single inputs-single output eFuse IC. This PMIC can be used as a reusable fuse with other protection features like adjustable over current limit by external resistor, and short circuit protection. Other features include adjustable slew rate control by external capacitance, adjustable over voltage protection, under voltage protection, thermal shutdown, and FLAG function. The TCKE712BNL PMIC operates at wide input voltage characteristics making it ideal for power management. This device is available in a  0.5mm pitch ultra small WSON10 package with 3.0mm x 3.0mm dimensions. The device is ideally suitable for various applications such as portable applications that require high-density board.

Features

  • 13.2V VIN maximum high input voltage
  • 53mΩ (typical) low ON resistance RON
  • Adjustable over current protection
  • Adjustable over voltage protection
  • Programmable slew rate control by external capacitance for inrush current reduction
  • FLAG indicates
  • Reverse current blocking (SW OFF state)
  • Thermal shutdown
  • Small package WSON10 3.0mm x 3.0mm, t: 0.7mm (typical)

Block Diagram

Block Diagram - Toshiba TCKE712BNL 13.2V PMIC
Published: 2021-01-20 | Updated: 2022-03-11