Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 75 € (EUR). All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $90 (USD). All payment options available
Toshiba TCK10xG Load Switch ICs feature low-voltage operation, low on-resistance, low current consumption, and a control input pin. These devices offer a wide operating voltage range of 1.1V to 5.5V and a low on-resistance of 55mΩ typical with inrush current reduction and thermal shutdown circuits. An auto discharge function and an overcurrent protection circuit are available on some versions. Those without overcurrent protection provide an output current of 1A, while those with overcurrent protection are offered with output currents of 0.2A, 0.5A, and 0.8A. Toshiba TCK10xG Load Switch ICs are available in ultra-small WCSP6B with a lead pitch of 0.4mm and WCSP4, making them ideal for applications that require high-density assembly such as portable devices.
Features
Ultra-small packages
Low on-resistance
Low current consumption
Low standby current
Inrush current limiting
Overcurrent protection
Thermal shutdown
Output discharge
1.1V to 5.5V voltage range
Applications
Cell phones
Digital still cameras (DSCs)
Small portable devices
Portable audio players
Tablet PCs
Package Comparison
Related Products
Toshiba Discrete Solid State Drive (SSD) Solutions
Broad product lineup that meets the latest requirements with TVS, SBD, LDOs, and Load Switch ICs.