Toshiba TCD2728DG CCD Linear Image Sensors

Toshiba TCD2728DG CCD Linear Image Sensors feature 7500 image sensing elements and support A3 multifunction printers and inspection systems. The TCD2728DG is 40% more effective at reducing random noise than a previously existing Toshiba image sensor. This performance improvement enhances image quality in multifunction printers. TCD2728DG CCD Linear Image Sensors achieve a data rate of 100MHz (50MHz×2 channels), enabling high-speed processing of a high volume of images. This sensor is well-suited for line scan cameras used in inspection systems that require real-time decision-making.

Features

  • 7500 image sensing elements x 3 lines
  • 4.7µm x 4.7µm on 4.7µm center sensing element size
  • Highly sensitive PN photodiode in the photo-sensing region
  • 3.3V and 10.0V (typical) power supply voltage range
  • 100 MHz data rate
  • 0°C to +60°C operating temperature range
  • 40% reduction in random noise compared to the TCD2726DG
  • Internal circuit
    • Timing generator circuit
    • Clamp circuit
    • Sample and hold circuit
  • 32-pin CERDIP package
  • Red, green, and blue color filter

Applications

  • A3 multifunction printers
  • Semiconductor inspection systems
  • Food sorting equipment

Pin Connections

Location Circuit - Toshiba TCD2728DG CCD Linear Image Sensors

Circuit Diagram

Schematic - Toshiba TCD2728DG CCD Linear Image Sensors
Published: 2025-08-11 | Updated: 2025-08-11