Toshiba TC75S67TU Ultra Low Noise Operational Amplifier
Toshiba TC75S67TU Ultra Low Noise Operational Amplifier is designed to operate with a low current supply and low input noise voltage. This TC75S67TU features an ultra-compact package, 430µA low-current supply, ±6V differential input voltage, and ±4mA output current. This Op-Amp’s low noise characteristics make it excellent for IoT or sensor applications.Features
- Ultra-low noise of 6.0nV/√Hz (typical) at VDD = 2.5V
- Ultra-compact package
- Single channel
- UFV-5 package style
- 430µA typical low-current supply at VDD = 2.5V
- ±6V differential input voltage
- ±4mA output current
- 450mW power dissipation
- -40°C to +85°C operating temperature range
Toshiba Op-Amp Comparison
Pin Connection
Dimensions (mm)
Published: 2018-05-13
| Updated: 2023-02-14