Toshiba π-MOS IX Planar Power MOSFETs

Toshiba π-MOS IX Planar Power MOSFETs offer high-efficiency and low noise in a compact TO-220SIS package. π-MOS IX MOSFETs provide optimal performance due to the double-diffused process design adjustment. With an optimized chip design, the π-MOS IX components provide 5dB lower peak EMI noise than the previous π-MOS VII series, while maintaining the same efficiency level. These N-channel power MOSFETs offer high design flexibility, reducing workloads. In addition, the π-MOS IX series provides the same rated avalanche current and rated drain current (DC), making it simple to replace existing MOSFETs.

Features

  • High efficiency
  • Low noise
  • Easy to control Gate switching
  • Low drain-source ON-resistance
  • High avalanche ruggedness
  • Avalanche current and DC current equivalency
  • N-channel
  • Single internal connection
  • TO-220SIS (SC-67 JEITA) 3-pin package
  • RoHS compliant

Applications

  • Small to medium switching power suipplies
  • Laptop chargers
  • Tablet chargers
  • Smartphone chargers
  • Game console chargers
  • Lighting power supplies

Specifications

  • 600V drain-source breakdown voltage (VDS)
  • ±30V gate-source voltage (VGS)
  • 30W to 45W power dissipation range
  • 14ns to 25ns rise time range
  • 15ns to 22ns fall time range
  • 30ns to 55ns typical turn-on delay time range
  • 45ns to 85ns typical turn-off delay time range
  • -55°C to +150°C operating temperature range

Application Circuit Examples

Toshiba π-MOS IX Planar Power MOSFETs

Package Dimensions

Toshiba π-MOS IX Planar Power MOSFETs
View Results ( 8 ) Page
Part Number Datasheet Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge
TK2K2A60F,S4X TK2K2A60F,S4X Datasheet 3.5 A 2.2 Ohms 4 V 13 nC
TK1K0A60F,S4X TK1K0A60F,S4X Datasheet 7.5 A 1 Ohms 4 V 24 nC
TK750A60F,S4X TK750A60F,S4X Datasheet 10 A 750 mOhms 2 V 30 nC
TK1K2A60F,S4X TK1K2A60F,S4X Datasheet 6 A 1.2 Ohms 2 V 21 nC
TK4K1A60F,S4X TK4K1A60F,S4X Datasheet 2 A 4.1 Ohms 4 V 8 nC
TK650A60F,S4X TK650A60F,S4X Datasheet 11 A 650 mOhms 2 V 34 nC
TK1K7A60F,S4X TK1K7A60F,S4X Datasheet 4 A 1.7 Ohms 4 V 16 nC
TK1K9A60F,S4X TK1K9A60F,S4X Datasheet 3.7 A 1.9 Ohms 2 V 14 nC
Published: 2018-04-10 | Updated: 2023-02-08