Toshiba L-MOS LVP Logic ICs

Toshiba L-MOS LVP Logic ICs are a 2-input OR single-function gate with 3.6V power-down protection output. A high output current of ±8.0mA at VCC=3.0V and an operating voltage range of 0.9V to 3.6V make the L-MOS LVP ideal for a broad range of applications. The device provides super high speed operation of tpd=2.5ns at VCC=3.3V to meet user needs.

Features

  • CMOS logic type
  • Single-function gate
  • Super high speed 2.5ns (typical) operation at VCC = 3.3V, CL = 15pF
  • 3.6V tolerant inputs
  • Single output
  • 3.6V power down protection output
  • Surface mount package options
    • SOT-353-5
    • SOT-953-5
    • XSON-6

Applications

  • Consumer electronics
  • Automotive systems
  • Industrial equipment
  • Communication devices
  • Medical devices

Specifications

  • 2.5ns to 31.8ns propagation delay time range
  • 900mV to 3.6V supply voltage range
  • 50mW or 200mW power dissipation
  • -40°C to +85°C or +125°C operating temperature range
  • Buffers and line drivers
    • 1µA quiescent current
    • 50mA operating supply current
    • ±8mA output current
    • Non-inverting polarity
    • 1-channel, 1- or 2-output, 3-state output type
  • Inverters
    • 1x circuit
    • Schmitt inverter type
  • Logic gates
    • 0V to 3.6V output voltage range
    • 8mA or 25mA output current
    • 1x gate
    • Dual input
View Results ( 27 ) Page
Part Number Datasheet Number of Input Lines Propagation Delay Time Supply Voltage - Min Pd - Power Dissipation Package/Case
7UL1G34FS,LF 7UL1G34FS,LF Datasheet 1 Input 2.5 ns 900 mV 50 mW SOT-953-5
7UL1G32FS,LF 7UL1G32FS,LF Datasheet 2 Input 2.5 ns 900 mV 50 mW SOT-953-5
7UL1G04FS,LF 7UL1G04FS,LF Datasheet 2.5 ns 900 mV SOT-953-5
7UL1G08FU,LF 7UL1G08FU,LF Datasheet 2 Input 2.5 ns 900 mV 200 mW SOT-353-5
7UL1G00NX,ELF 7UL1G00NX,ELF Datasheet 2 Input 31.8 ns 900 mV 200 mW XSON-6
7UL1G02NX,ELF 7UL1G02NX,ELF Datasheet 2 Input 31.8 ns 900 mV 200 mW XSON-6
7UL1G08NX,ELF 7UL1G08NX,ELF Datasheet 2 Input 31.8 ns 900 mV 200 mW XSON-6
7UL1G126NX,ELF 7UL1G126NX,ELF Datasheet 2 Input 31.8 ns 900 mV 200 mW XSON-6
7UL1G14NX,ELF 7UL1G14NX,ELF Datasheet 31 ns 900 mV XSON-6
7UL1G17NX,ELF 7UL1G17NX,ELF Datasheet 1 Input 31 ns 900 mV 200 mW XSON-6
Published: 2018-08-08 | Updated: 2025-03-10