Toshiba CSLZ Zener Diodes

Toshiba CSLZ Zener Diodes are housed in a small SL2 package. The diodes have a power dissipation PD1 of 150mW and PD2 of 400mW. The Toshiba devices have a junction temperature of TJ 150°C and a storage temperature of TSTG -55 to 150°C.

Features

  • Power dissipation
    • PD1 150mW
    • PD2 400mW
  • Junction temperature TJ 150°C
  • Storage temperature TSTG -55 to 150 °C
  • Applications, voltage surge protection
View Results ( 10 ) Page
Part Number Datasheet Vz - Zener Voltage Zz - Zener Impedance Test Current Ir - Maximum Reverse Leakage Current
CSLZ24V,L3F CSLZ24V,L3F Datasheet 24 V 70 Ohms 5 mA 500 nA
CSLZ12V,L3F CSLZ12V,L3F Datasheet 12 V 30 Ohms 5 mA 500 nA
CSLZ5V6,L3F CSLZ5V6,L3F Datasheet 5.6 V 30 Ohms 5 mA 1 uA
CSLZ10V,L3F CSLZ10V,L3F Datasheet 10 V 30 Ohms 5 mA 500 nA
CSLZ20V,L3F CSLZ20V,L3F Datasheet 20 V 50 Ohms 5 mA 500 nA
CSLZ30V,L3F CSLZ30V,L3F Datasheet 30 V 150 Ohms 2 mA 500 nA
CSLZ8V2,L3F CSLZ8V2,L3F Datasheet 8.2 V 30 Ohms 5 mA 500 nA
CSLZ16V,L3F CSLZ16V,L3F Datasheet 16 V 35 Ohms 5 mA 500 nA
CSLZ6V2,L3F CSLZ6V2,L3F Datasheet 6.2 V 30 Ohms 5 mA 2.5 uA
CSLZ6V8,L3F CSLZ6V8,L3F Datasheet 6.8 V 30 Ohms 5 mA 500 nA
Published: 2022-11-08 | Updated: 2024-07-25