Toshiba CMOS Bus Transceivers

Toshiba CMOS Bus Transceivers enable interfacing between two systems with power supply voltages from 0.8V to 3.6V. The two supply voltages can be user-configurable within the operating range, and the sequence of supply voltage ON/OFF can be freely set. These bus transceivers feature a bidirectional interface, high-speed operation, a wide operating temperature range, and a wide supply voltage range. The CMOS bus transceivers provide 3.6V tolerance and power-down protection to all inputs and outputs. The input has a tolerant function that allows input of up to 3.6V regardless of the supply voltage. These transceivers operate within the -40°C to 125°C range and come in a small TSSOP16B package. Typical applications include Personal Digital Assistants (PDAs) and cellular phones.

Features

  • Wide operating temperature range
  • Wide supply voltage value
  • Bidirectional interface
  • High-speed operation
  • TSSOP16B small package
  • 180mW low power dissipation
  • 3.6V tolerance and power-down protection are provided to all inputs and outputs

Applications

  • Personal Digital Assistants (PDAs)
  • Cellular phones

Block Diagrams

View Results ( 6 ) Page
Part Number Datasheet Logic Family Number of Circuits Low Level Output Current High Level Output Current Pd - Power Dissipation Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature
74AVCH1T45NX,ELF 74AVCH1T45NX,ELF Datasheet 74AVCH 1 Circuit 12 mA - 12 mA 200 mW 3.6 V 700 mV - 40 C + 125 C
74AVCH2T45FK,LF(GT 74AVCH2T45FK,LF(GT Datasheet 74AVCH 1 Circuit 12 mA - 12 mA 200 mW 3.6 V 800 mV - 40 C + 125 C
74AVC1T45NX,ELF 74AVC1T45NX,ELF Datasheet 74AVC 1 Circuit 12 mA - 12 mA 200 mW 3.6 V 700 mV - 40 C + 125 C
74AVC4T245FT 74AVC4T245FT Datasheet AVC 4 Circuit 12 mA - 12 mA 180 mW 36 V 800 mV - 40 C + 125 C
74AVC4T345FT 74AVC4T345FT Datasheet AVC 4 Circuit 12 mA - 12 mA 180 mW 3.6 V 800 mV - 40 C + 125 C
74AVCH4T245FT 74AVCH4T245FT Datasheet AVCH 4 Circuit 12 mA - 12 mA 180 mW 3.6 V 800 mV - 40 C + 125 C
Published: 2025-06-08 | Updated: 2026-03-25