Toshiba Automotive U-MOSVI Power MOSFETs

Toshiba Automotive U-MOSVI Power MOSFETs are -40V P-channel power MOSFETs for automotive applications. These devices feature a gate drive voltage of -4.5V compared with -6V for the conventional products in the DPAK+ package. This feature allows systems to be used even when the battery voltage drops. The Toshiba Automotive U-MOSVI Power MOSFETs feature low on-resistance.

Features

  • Low on-resistance
    • RDS(ON) = 1.45mΩ (max) @VGS = -10V (TJ200F04M3L)
    • RDS(ON) = 2.4mΩ (max) @VGS = -10V (XPH3R114MC)
    • RDS(ON) = 3.6mΩ (typ.) @VGS = -10V (XPH4R714MC)
    • RDS(ON) = 4.0mΩ (typ.) @VGS = -10V (TJ80S04M3L)
    • RDS(ON) = 4.3mΩ (max) @VGS = -10V (TJ90S04M3L)
    • RDS(ON) = 4.8mΩ (typ.) @VGS = -10V (TJ60S04M3L)
    • RDS(ON) = 7.0mΩ (typ.) @VGS = -10V (TJ40S04M3L)
    • RDS(ON) = 7.4mΩ (typ.) @VGS = -10V (XPN9R614MC)
    • RDS(ON) = 8.6mΩ (typ.) @VGS = -10V (TJ60S06M3L)
    • RDS(ON) = 10.3mΩ (typ.) @VGS = -10V (TJ40S04M3L)
    • RDS(ON) = 16.8mΩ (typ.) @VGS = -10V (TJ30S06M3L)
    • RDS(ON) = 17mΩ (max) @VGS = -10V (TJ20S04M3L)
    • RDS(ON) = 33.8mΩ (typ.) @VGS = -10V (TJ10S04M3L)
    • RDS(ON) = 38.5mΩ (max) @VGS = -10V (TJ15S06M3L)
    • RDS(ON) = 80mΩ (typ.) @VGS = -10V (TJ8S06M3L)
  • Low gate drive voltage (-4.5V)
  • Narrow gate threshold voltage range of Vth= -1.0 to -2.0V (narrow: 1V range)
  • Low thermal resistance of Rth(ch-c)=0.83°C/W (max)
  • Tch=175°C channel temperature ratings 
  • Low switching noise

Applications

  • Load switches (replacement of mechanical relays)
  • Motor drives

Circuit Example

Toshiba Automotive U-MOSVI Power MOSFETs
View Results ( 18 ) Page
Part Number Datasheet Package/Case Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation
TJ200F04M3L,LXHQ TJ200F04M3L,LXHQ Datasheet TO-220SM-3 40 V 200 A 1.8 mOhms 375 W
TJ8S06M3L,LXHQ TJ8S06M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 60 V 8 A 104 mOhms 27 W
TJ60S04M3L,LXHQ TJ60S04M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 60 A 6.3 mOhms 90 W
TJ10S04M3L,LXHQ TJ10S04M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 10 A 44 mOhms 27 W
TJ40S04M3L,LXHQ TJ40S04M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 40 A 9.1 mOhms 68 W
TJ15S06M3L,LXHQ TJ15S06M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 60 V 15 A 50 mOhms 41 W
TJ30S06M3L,LXHQ TJ30S06M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 60 V 30 A 21.8 mOhms 68 W
XPH3R114MC,L1XHQ XPH3R114MC,L1XHQ Datasheet SOP-Advance-8 40 V 100 A 3.1 mOhms 170 W
SSM6J808R,LXHF SSM6J808R,LXHF Datasheet TSOP6F 40 V 7 A 48 mOhms 1.5 W
TJ20S04M3L,LXHQ TJ20S04M3L,LXHQ Datasheet DPAK-3 (TO-252-3) 40 V 20 A 22.2 mOhms 41 W
Published: 2020-04-29 | Updated: 2025-08-19