Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder Wire
Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is a low-temperature, lead-free tin / bismuth / silver solder wire available in 1oz or 2oz spools. The SMDSWLT.015 series provides a +138°C melting point and 0.015" (0.381mm) wire diameter. While this solid core wire forms strong joints and is more ductile due to the added 1% silver, it needs to be handled gently when unspooling. The wire has a shelf life of over 60 months. Chip Quik Sn42 / Bi57 / Ag1 0.015" Solid Core Solder Wire is RoHS 3 and REACH compliant.Features
- Low temperature
- Solid core wire
- Forms strong joints and more ductile due to added 1% silver, handle gently when unspooling
- Available in 1oz or 2oz spools
- Lead free
- RoHS 3 and REACH compliant
Specifications
- +138°C melting point
- Sn42 / Bi57 / Ag1 alloy
- 0.015” (0.381mm) wire diameter
- >60-month shelf life
Published: 2025-07-28
| Updated: 2025-08-06