Chip Quik Sn42/Bi57/Ag1 0.40" Solid Core Solder Wire

Chip Quik Sn42/Bi57/Ag1 0.40" Solid Core Solder Wire is a low-temperature, lead-free tin / bismuth / silver solder wire that comes with a choice of flux in a 10cc amount. The WWSWLT.040 wire includes water-washable no-clean flux, and the SMDSWLT.040 wire has no-clean low-temperature flux. Both types are designed to be easier to use than leaded solder and offer excellent flow and shiny joints. Chip Quik Sn42/Bi57/Ag1 0.40" Solid Core Solder Wire features a +138°C melting point, >60-month shelf life, and RoHS 3 and REACH compliance.

Features

  • Low temperature
  • Solid core wire
  • Includes choice of flux, 10cc
    • SMDSWLT.040: No-clean low-temp
    • WWSWLT.040: Water-washable no-clean
  • Easier to use than leaded solder
  • Excellent flow, shiny joints
  • Lead free
  • RoHS 3 and REACH compliant

Specifications

  • +138°C melting point
  • Sn42 / Bi57 / Ag1 alloy
  • 0.040" (1mm) wire diameter
  • >60-month shelf life
Published: 2025-08-31 | Updated: 2025-09-05