Adafruit 5602 & 5604 4-Digit 7-Segment 0.56" Display
Adafruit 5602 and 5604 4-Digit 7-Segment 0.56" Displays offer a bright, compact solution for small displays without the hassle of complex wiring. The Adafruit 5602 and 5604 0.56" displays are driven by a built-in clock and constant-current drivers, ensuring ultra-bright and consistent color with 1/16-step dimming control. The integrated I2C interface simplifies setup, connecting up to eight displays on a single I2C bus using address-selection jumpers. These versatile displays are ideal for projects that require clear numeric output with minimal setup.
Features
- 50.0mm x 26.7mm x 6.0mm/2.0" x 1.1" x 0.2" backpack dimensions
- 19mm x 50mm x 14mm/0.75" x 2" x 0.56" 7-segment display dimensions
- 5.6g backpack weight
- 8.4g 7-segment display weight
- Applications include projects that require clear numeric output with minimal setup
Applications
- Clocks and timers
- Scoreboards
- Thermometers and gauges
- Counters
- Measurement devices
- Industrial control panels
- Game interfaces
- Remote control displays
- Electronic dice
- Custom user interfaces
Kit Contents
- A fully tested and assembled LED backpack with a pre-soldered ultra-bright 4-digit 0.56" tall yellow 7-segment display
- 4-pin header to use in a breadboard
Videos
Additional Resource
Published: 2024-10-28
| Updated: 2026-10-21