Texas Instruments UCC21222/UCC21222-Q1 Dual-Channel Gate Drivers
Texas Instruments UCC21222/UCC21222-Q1 Isolated Dual-Channel Gate Drivers with programmable dead time provide a 4A Peak Source and 6A Peak Sink Output capable of driving power MOSFET, IGBT, and GaN transistors. Flexible configuration options include two low-side drivers, two high-side drivers, or a half-bridge driver. Two outputs can be paralleled due to 5ns delay matching performance, resulting in the drive strength doubling for heavy load conditions without the risk of internal shoot-through. A minimum of 100V/ns common-mode transient immunity (CMTI) enables the input side to isolate from the two output drivers by a 3.0kVRMS isolation barrier. The programmable dead time adjusts for system constraints, preventing output overlap and improving efficiency. UVLO protection is available on all supplies. The Texas Instruments UCC21222-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Resistor-programmable dead time
- Universal (dual low-side, dual high-side, or half-bridge driver)
- 4A peak source, 6A peak sink output
- Isolation barrier life > 40 years
- Surge immunity up to 7800VPK
- 3V to 5.5V input VCCI range
- Up to 18V VDD output drive supply
- 8V VDD UVLO
- Switching parameters
- 28ns typical propagation delay
- 10ns minimum pulse width
- 5ns maximum delay matching
- 5.5ns maximum pulse-width distortion
- Integrated de-glitch filter
- I/Os withstand –2V for 200ns
- TTL and CMOS-compatible inputs
- Common-Mode Transient Immunity (CMTI) greater than 100V/ns
- Narrow body SOIC-16 (D) package
- Safety-related certifications (planned)
- 4242VPK isolation per DIN V VDE V 0884-11:2017-01 and DIN EN 61010-1
- 3000VRMS isolation for 1 minute per UL 1577
- CSA Certification per IEC 60950-1, IEC 62368-1, and IEC 61010-1 End Equipment Standards
- CQC Certification per GB4943.1-2011
Applications
- Isolated converters in AC-to-DC and DC-to-DC power supplies
- Server, telecom, IT, and industrial infrastructures
- Motor drives and solar inverters
- HEV and EV battery chargers
- Industrial transportation
- Uninterruptible Power Supply (UPS)
Datasheets
Block Diagram
Published: 2018-05-21
| Updated: 2023-09-14