Texas Instruments TPS7B82-Q1 Ultra-Low-IQ LDO Regulators
Texas Instruments TPS7B82-Q1 300mA High-Voltage Ultra-Low-IQ Low-Dropout (LDO) Regulators are designed for automotive battery-connected applications up to 40V input voltage. The TPS7B82-Q1 is an optimal solution for powering microcontrollers and CAN/LIN transceivers in stand-by systems with a 2.7µA typical quiescent current at light load. The low quiescent current (IQ) is essential to save power and extend the battery life in automotive battery-connected applications. The device provides integrated fault protection features such as thermal shutdown, short-circuit, and overcurrent protection. When significant dissipation is across the device, a thermally conductive package is used to enable sustained operation. The ambient temperature from –40°C to 125°C and junction temperature from –40°C to 150°C are implemented on the device. The Texas Instruments TPS7B82-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Qualified for automotive applications
- Stable with low-ESR (0.001Ω to 5Ω) ceramic output-stability capacitor (1µF to 200µF)
- Fixed 5V and 3.3V output voltage
- AEC-Q100 qualified with the following results
- Device temperature Grade 1 (-40°C to 125°C ambient operating temperature range)
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C3B
- -40°C to 150°C device junction temperature range
- Low quiescent current IQ
- 300nA typical when EN = Low (shutdown mode)
- 2.7µA typical at light loads
- 5µA maximum at light loads
- 2% output-voltage accuracy
- 700mV at 200mA load current for fixed 5V output version maximum dropout voltage
- Integrated fault protection
- Thermal shutdown
- Short-circuit and overcurrent protection
- 63.9°C/W thermal resistance (RθJA)
- 8-pin MSOP package
- 3V to 40V wide VIN input voltage range with up to 45V transient
- 300mA maximum output current
Applications
- Automotive head units
- Telematics control units
- Headlights
- Body control modules
- Inverter and motor controls
Functional Block Diagram
Published: 2018-04-11
| Updated: 2022-11-21