Texas Instruments TPS650320-Q1 Automotive Camera PMICs
Texas Instruments TPS650320-Q1 Automotive Camera PMICs are highly integrated power management ICs (PMICs) for automotive camera modules. This device combines one low-dropout (LDO) regulator and three step-down converters. The LDO can supply 300mA and operate with an input voltage range from 2.5V to 5.5V. The LDO and the step-down converters have separate voltage inputs. These inputs enable maximum design and sequencing flexibility. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). Each of the converters operates in a forced fixed-frequency PWM mode. The Texas Instruments TPS650320-Q1 is available in a 24-pin VQFN package (4.00mm × 4.00mm).Features
- Qualified for automotive applications
- AEC-Q100 grade 1 qualified
- -40°C to +125°C ambient operating temperature range
- Three step-down converters
- BUCK1 VIN range from 4.0V to 18.3V
- BUCK1 VOUT range from 2.5V to 4.0V
- BUCK1 output current up to 800mA
- BUCK2 and BUCK3 VIN range from 2.5V to 5.5V
- BUCK2 and BUCK3 VOUT range from 0.9V to 1.9V
- BUCK2 and BUCK3 output current up to 600mA
- Spread-spectrum clock (SSC) generation for reduced EMI
- 2.3MHz forced fixed switching frequency PWM operation
- One low dropout (LDO) regulator
- VIN range from 2.5V to 5.5V
- VOUT range from 1.8V to 3.3V
- Low noise and high PSRR
- Up to 300mA output current
- 4.0mm × 4.0mm 24-pin VQFN with wettable flanks
Applications
- Automotive camera modules
- Surround view camera modules
- Rearview camera modules
- Driver monitor camera modules
- Power over coax (POC) camera modules
- E-mirror camera modules
Application Circuit
Additional Resources
Published: 2024-05-06
| Updated: 2025-05-12