Texas Instruments TPS51397AEVM Converter Evaluation Module

Texas Instruments TPS51397AEVM Converter Evaluation Module (EVM) is used to evaluate the TPS51397A. The TPS51397A is a synchronous buck converter with up to a 10A output. The input voltage is rated from 4.5V to 24V. The Texas Instruments TPS51397A uses a proprietary D-CAP3™ control mode. This feature provides a fast transient response with no external compensation and supports low ESR output capacitors. A MODE pin sets Eco-mode or OOA mode for light-load running and 500kHz or 800kHz switching frequency.

Features

  • 4.5V to 24V input voltage range
  • 0.6V to 5.5V output voltage range
  • Up to 10A output current
  • Eco-mode and OOA mode
  • Fast transient response
  • 20-pin 3.0mm × 3.0mm HotRod™ VQFN package

Board Layout

Mechanical Drawing - Texas Instruments TPS51397AEVM Converter Evaluation Module
Published: 2020-09-22 | Updated: 2024-08-23