Texas Instruments TPS23880EVM-008 Daughter Card

Texas Instruments TPS23880EVM-008 Daughter Card features the octal channel, TPS23880, IEEE 802.3bt ready PoE PSE controller. When paired with the IEEE802.3bt ready PSE motherboard BOOST-PSEMTHR-007 (sold separately), a user can evaluate the TPS23800 device. The TPS23880 is a Power-over-Ethernet (PoE) device for power sourcing equipment (PSE).

Features

  • Four IEEE802.3bt (draft) 2-pair ports with 1000BASE-T (gigabit Ethernet data pass-through)
  • Two IEEE802.3bt (draft) 4-pair ports with 1000BASE-T (gigabit Ethernet data pass-through)
  • Single DC power supply input
  • Onboard 3.3V regulator
  • Onboard I2C interface to both TPS23880 devices from USB2ANY
  • Port ON status LEDs
  • User test points

Applications

  • Enterprise and SoHO switches and routers
  • Connected ceiling LED switches
  • PoE pass-through power modules
  • Network video recorders (NVRs)
  • Wireless backhaul and small-cell networking

Kit Contents

  • TPS23880EVM-008 Daughter card
  • Requires the following additional items to be ordered separately
Published: 2018-10-31 | Updated: 2023-07-18