Texas Instruments TLV9023L Self-Latching Three-Channel Comparator
Texas Instruments TLV9023L Self-Latching Three-Channel Comparator is a precision, triple-channel latching comparator with separate outputs and a combined AND output. This device offers an excellent speed-to-power combination, with a propagation delay of 95ns and a quiescent supply current of only 22μA per channel. The TLV9023L comparator features output latching capability and fault-tolerant inputs that can go up to 6V without damage, and no output phase inversion. This comparator includes a low input offset voltage, Power-On Reset (POR), and fault-tolerant rail-to-rail inputs. The TLV9023L comparator is available with an industrial temperature range of -40°C to +125°C and in standard leaded and leadless packages. Typical applications include appliance power module, AC drive control, power conversion systems, battery backup unit, and battery test equipment.
Features
- Output latch with falling-edge triggered clear
- Three individual outputs plus AND output
- AND input for connecting multiple devices
- Power-on Reset (POR) for known start-up
- Latched state on power-up
- 1.65V to 5.5V supply voltage range
- 300μV precision input offset voltage
- Rail-to-Rail inputs with fault tolerance
- 95ns typical propagation delay
- 22μA per channel low quiescent current
- 5pA low input bias current
- open-drain outputs with soft pull-up
- Full -40°C to +125°C temperature range
- 2kV ESD protection
Applications
- Appliance power module
- AC Drive control
- Power conversion systems
- Battery backup unit
- Battery test equipment
Simplified Block Diagram
Latching Response